-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9630
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0364 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0364-0-15-01-13-27-10-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3066 |
|
$0.3340 / $0.6510 | Buy Now |
DISTI #
ED5029-ND
|
DigiKey | CONN PIN RCPT .048-.064 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
47233 In Stock |
|
$0.2903 / $0.7100 | Buy Now |
DISTI #
575-036400
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Not Compliant | 42464 |
|
$0.2900 / $0.6600 | Buy Now |
DISTI #
V99:2348_06447878
|
Arrow Electronics | Contact SKT 13 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1820 | Americas - 37 |
|
$0.3106 / $0.4025 | Buy Now |
DISTI #
70248854
|
RS | Receptacle, Pin, # 13 Contact, 30 uin., Brass Alloy 360, 1/2 Hard | Mill-Max 0364-0-15-01-13-27-10-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.6600 | RFQ |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Bulk | 3024Bulk |
|
$0.5350 / $0.5800 | Buy Now |
|
Bisco Industries | 130516 |
|
Buy Now | ||
DISTI #
66763447
|
Verical | Contact SKT 13 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 | Americas - 130336 |
|
$0.9909 | Buy Now |
DISTI #
66757235
|
Verical | Contact SKT 13 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 | Americas - 180 |
|
$0.6406 / $0.8327 | Buy Now |
DISTI #
83675600
|
Verical | Contact SKT 13 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1820 | Americas - 37 |
|
$0.4025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0364-0-15-01-13-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0364-0-15-01-13-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |