There are no models available for this part yet.
Overview of 0364 V109 VP18 by Lumberg Connect GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
86303641CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 50 position connector. |
Price & Stock for 0364 V109 VP18 by Lumberg Connect GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK2348
|
Newark | Circular Contact, Socket, Crimp/23-18Awg, Product Range:0364 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:23Awg, For Use With:Lumberg 0364 Series Circular Connectors Rohs Compliant: Yes |Lumberg 0364 V109 VP18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1634 |
|
$1.5700 / $2.4000 | Buy Now | |
DISTI #
5405-0364V109VP18TR-ND
|
DigiKey | M16 CRIMP CONTACT BUSHING GOLD Min Qty: 350 Lead time: 10 Weeks Container: Tape & Reel (TR) |
2100 In Stock |
|
$0.3255 / $0.4839 | Buy Now | |
DISTI #
74837981
|
RS | Crimp contact bushing for circular connector | Lumberg 0364 V109 VP18 RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | RFQ | |
DISTI #
70327725
|
Verical | Crimp Contact Stright Phosphor Bronze Material Jiont to Connector Circular RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 5 |
|
$118.3966 / $140.1106 | Buy Now |
CAD Models for 0364 V109 VP18 by Lumberg Connect GmbH
Part Data Attributes for 0364 V109 VP18 by Lumberg Connect GmbH
|
|
---|---|
Samacsys Manufacturer
|
LUMBERG
|