Part Details for 03633700 by CML Innovative Technologies
Overview of 03633700 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03633700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3829
|
Newark | Lamp, Incandescent, Telephone Slide #3, 30V, 1.2W, Supply Voltage:30V, Lamp Base Type:Telephone Slide #3, Bulb Size:T-6 4/5, Mscp:0.3, Average Bulb Life:5000H, Product Range:-, Current Rating:40Ma, Lead Style:Telephone Slide, #3 Rohs Compliant: Yes |Cml Innovative Technologies 03633700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$1.7500 / $2.6800 | Buy Now |
|
Quest Components | INCANDESCENT LAMP, 30 V, TELEPHONE SLIDE #3, T-6 4/5, 0.3, 5000 H | 208 |
|
$0.5775 / $1.9250 | Buy Now |