Part Details for 03600FL130090-00 by Ratioplast Electronics
Overview of 03600FL130090-00 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03600FL130090-00
03600FL130090-00 CAD Models
03600FL130090-00 Part Data Attributes
|
03600FL130090-00
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
03600FL130090-00
Ratioplast Electronics
Board Connector, 90 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.05 inch | |
Body Length | 3.543 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
Alternate Parts for 03600FL130090-00
This table gives cross-reference parts and alternative options found for 03600FL130090-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03600FL130090-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644631-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,POLARIZED LCK,NATURAL | TE Connectivity | 03600FL130090-00 vs 1-644631-2 |
EPS01-34-A-1-1-D | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 03600FL130090-00 vs EPS01-34-A-1-1-D |
EPS01-34-A-1-1-B | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 03600FL130090-00 vs EPS01-34-A-1-1-B |
EPS01-34-A-1-1-A | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 03600FL130090-00 vs EPS01-34-A-1-1-A |
1-647135-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | 03600FL130090-00 vs 1-647135-2 |
EPS01-34-A-1-1-C | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | 03600FL130090-00 vs EPS01-34-A-1-1-C |