There are no models available for this part yet.
Overview of 035LDBS by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 035LDBS by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K5813
|
Newark | Power Drawer Hsg.low.draw.soc.#12/20/16 Rohs Compliant: Yes |Anderson Power Products 035LDBS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $15.1900 | Buy Now | |
DISTI #
2243-035LDBS-ND
|
DigiKey | POWER DRAWER HSG.LOW.DRAW.SOC.#1 Min Qty: 1000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0250 | Buy Now | |
DISTI #
879-035LDBS
|
Mouser Electronics | Heavy Duty Power Connectors 4 12AWG, 21 20AWG SOCKET HOUSING ONLY RoHS: Compliant | 0 |
|
$9.1800 | Order Now | |
DISTI #
72285640
|
RS | M-Pin & Socket, POWER DRAWER HSG.LOW.DRAW.SOC.#12/20/16 | Anderson Power Products 035LDBS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2200 / $23.1100 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORIES POWER DRAWER SOCKET HOUSING 4/4/21 POS | 45 |
|
$20.7220 / $23.0244 | Buy Now | ||
DISTI #
000000000002367321
|
Sager | Heavy Duty Power Connectors 4 12AWG, 21 20AWG SOCKET HOUSING ONLY Min Qty: 100 | 0 |
|
$12.2200 | Buy Now |