Part Details for 0359790540 by Molex
Overview of 0359790540 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for 0359790540
0359790540 CAD Models
0359790540 Part Data Attributes
|
0359790540
Molex
Buy Now
Datasheet
|
Compare Parts:
0359790540
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0359790540
This table gives cross-reference parts and alternative options found for 0359790540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0359790540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0359790540 vs 0908792747 |
1813440000 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0359790540 vs 1813440000 |
PC200S-05-S-02-T-LF | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Major League Electronics | 0359790540 vs PC200S-05-S-02-T-LF |
39-30-3059 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0359790540 vs 39-30-3059 |
10136656-0522LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0359790540 vs 10136656-0522LF |
5569-05A4 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0359790540 vs 5569-05A4 |
IPL1-105-03-F-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0359790540 vs IPL1-105-03-F-SH-K |
2000-006-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0359790540 vs 2000-006-200 |
10136656-0522LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0359790540 vs 10136656-0522LF |
10136656-0511LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0359790540 vs 10136656-0511LF |