Part Details for 0359260000 by Weidmüller Interface GmbH & Co. KG
Overview of 0359260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0359260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9715
|
Newark | End Plate, Combi-Foot Terminal Block, For Use With:Sak En Combi-Foot Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Weidmuller 0359260000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.8100 | Buy Now |
DISTI #
281-4114-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$1.4765 / $2.7300 | Buy Now |
DISTI #
0359260000
|
Avnet Americas | Connector Accessories End Plate Polyamide Beige - Bag (Alt: 0359260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.3536 / $1.5594 | Buy Now |
DISTI #
470-0359260000
|
Mouser Electronics | Terminal Block Tools & Accessories AP FOR DK 4,PA,BG RoHS: Compliant | 114 |
|
$1.4500 / $2.6100 | Buy Now |
DISTI #
WEI0359260000
|
Heilind Electronics | AP FOR DK 4,PA,BG R20, B, V7 | Americas - 11 in Stock |
|
$1.6920 / $2.1658 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight |
22 In Stock 54 Factory Stock |
|
$1.5700 / $4.3000 | Buy Now |
DISTI #
51696899
|
Verical | Connector Accessories End Plate Straight Min Qty: 18 Package Multiple: 18 Date Code: 1902 | Americas - 18 |
|
$5.1788 | Buy Now |
DISTI #
0359260000
|
Avnet Americas | Connector Accessories End Plate Polyamide Beige - Bag (Alt: 0359260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$1.3536 / $1.5594 | Buy Now |
DISTI #
WEI0359260000
|
Interstate Connecting Components | AP FOR DK 4,PA,BG R20, B, V7 | 3 |
|
$1.6920 / $2.1658 | Buy Now |
DISTI #
0359260000
|
Avnet Abacus | Connector Accessories End Plate Polyamide Beige (Alt: 0359260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |