Part Details for 0359030106 by Molex
Overview of 0359030106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0359030106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7439-ND
|
DigiKey | CONN SEAL FOR PT BULB SOCKET Min Qty: 1 Lead time: 20 Weeks Container: Bag |
25488 In Stock |
|
$0.0883 / $0.2100 | Buy Now |
DISTI #
0359030106
|
Avnet Americas | Cable Accessories Wire Seal Bag - Bulk (Alt: 0359030106) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0881 | Buy Now |
DISTI #
MOL35903-0106
|
Heilind Electronics | PT Bulb Skt Earth Wire Seal | Americas - 0 in Stock |
|
$0.0694 / $0.0739 | Buy Now |
DISTI #
0359030106
|
Avnet Americas | Cable Accessories Wire Seal Bag - Bulk (Alt: 0359030106) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0881 | Buy Now |
Part Details for 0359030106
0359030106 CAD Models
0359030106 Part Data Attributes:
|
0359030106
Molex
Buy Now
Datasheet
|
Compare Parts:
0359030106
Molex
Lamps/Lights/Accessories,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | OTHER SOCKET |