Part Details for 03590009Z by Littelfuse Inc
Overview of 03590009Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03590009Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2141
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1-1/4", 6.3Mm X 32Mm, 3Ag, Holder Terminals:Screw, No. Of Fuses:9Fuses, Product Range:359 Series, Voltage Rating Vac:-, Voltage Rating Vdc:-Rohs Compliant: Yes |Littelfuse 03590009Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8900 / $41.9200 | Buy Now |
DISTI #
03590009Z-ND
|
DigiKey | FUSE BLOCK CART 250V 30A CHASSIS Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8710 | Buy Now |
DISTI #
576-03590009Z
|
Mouser Electronics | Fuse Holder 9 Pole 3AG MTG RoHS: Compliant | 0 |
|
$38.1000 / $49.8600 | Order Now |
DISTI #
75561950
|
RS | ACS 3AG BLOCK MTG 9 POLE | Littelfuse 03590009Z Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$35.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.3300 / $136.4800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 30A CHASSIS | 0 |
|
$68.9255 / $73.7503 | RFQ |