Part Details for 0357-001-X5W0-103Z by Tusonix
Overview of 0357-001-X5W0-103Z by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0357-001-X5W0-103Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0357-001-X5W0-103Z-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 500V AXIAL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0357-001-X5W0-103Z
0357-001-X5W0-103Z CAD Models
0357-001-X5W0-103Z Part Data Attributes
|
0357-001-X5W0-103Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
0357-001-X5W0-103Z
Tusonix
Feed Through Capacitor, 1 Function(s), 500V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Diameter | 7.92 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |