Part Details for 03560813-000 by TE Connectivity
Overview of 03560813-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03560813-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-03560813-000-ND
|
DigiKey | LVDT HR 1000 TYPE 2143 ASSY Min Qty: 3 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,160.0267 | Buy Now |
DISTI #
03560813-000
|
Avnet Americas | LVDT Position Sensor Linear 2.54-mm Stroke 3V Analog Cylindrical Thread Mount - Bulk (Alt: 03560813-000) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,688.5225 / $2,094.3604 | Buy Now |
DISTI #
TSS03560813-000
|
Heilind Electronics | LVDT HR 1000 TYPE 2143 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,137.3200 / $2,367.1500 | Buy Now |
DISTI #
TSS03560813-000
|
Interstate Connecting Components | LVDT HR 1000 TYPE 2143 ASSY | 0 |
|
Buy Now | |
DISTI #
000000000006400394
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$2,304.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,137.3200 / $2,367.1500 | Buy Now |