Part Details for 0355070200 by Molex
Overview of 0355070200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0355070200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5981-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
48579 In Stock |
|
$0.0672 / $0.1600 | Buy Now |
DISTI #
0355070200
|
Avnet Americas | Conn Housing F 2 POS 2mm Crimp ST Bag - Bulk (Alt: 0355070200) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0559 | Buy Now |
DISTI #
MOL35507-0200
|
Heilind Electronics | 2CKT NEW 2.0 W/B CONN HOUSING | Americas - 37907 in Stock |
|
Buy Now | |
DISTI #
35507-0200
|
TTI | Headers & Wire Housings 2 Ckt Housing Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 79 Package Multiple: 1 Container: Bulk |
Americas - 38238 In Stock |
|
$0.0630 / $0.0640 | Buy Now |
DISTI #
MOL35507-0200
|
Interstate Connecting Components | 2CKT NEW 2.0 W/B CONN HOUSING | 6318 |
|
Buy Now | |
DISTI #
0355070200
|
Avnet Asia | Conn Housing F 2 POS 2mm Crimp ST Bag (Alt: 0355070200) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0355070200
0355070200 CAD Models
0355070200 Part Data Attributes:
|
0355070200
Molex
Buy Now
Datasheet
|
Compare Parts:
0355070200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |