Part Details for 03540808ZXGY by Littelfuse Inc
Results Overview of 03540808ZXGY by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03540808ZXGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H0031
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2000 | Buy Now |
DISTI #
03540808ZXGY-ND
|
DigiKey | FUSE BLOCK CART 600V 20A CHASSIS Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4301 | Buy Now |
DISTI #
576-03540808ZXGY
|
Mouser Electronics | Fuse Holder 8 Pole MTG with Ridged Terminals RoHS: Compliant | 25 |
|
$4.8400 / $9.0700 | Buy Now |
DISTI #
75561916
|
RS | ACS 3AG MTG 8 POLE | Littelfuse 03540808ZXGY Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Container: Bulk |
0 Bulk |
|
$4.5600 / $4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1800 / $54.8300 | Buy Now |
DISTI #
000000000007263375
|
Sager | Fuse Holder 8 Pole MTG with Ridged Terminals Min Qty: 100 | 0 |
|
$5.4000 / $5.9500 | Buy Now |
Part Details for 03540808ZXGY
03540808ZXGY CAD Models
03540808ZXGY Part Data Attributes
|
03540808ZXGY
Littelfuse Inc
Buy Now
|
Compare Parts:
03540808ZXGY
Littelfuse Inc
Select a part to compare: |
Samacsys Manufacturer | LITTELFUSE |