-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3674
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Solder Lug, No. Of Fuses:4Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540004ZXGY Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.1500 | Buy Now |
DISTI #
F10150-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 150 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8107 | Buy Now |
DISTI #
576-03540004ZXGY
|
Mouser Electronics | Fuse Holder 3AG 4 Pole MTG RoHS: Compliant | 280 |
|
$2.4500 / $5.1700 | Buy Now |
|
Future Electronics | 30 A 300 V 3 AG 4 Position Solder Lug Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.2100 / $2.4200 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$12.9400 / $17.1300 | Buy Now | |
DISTI #
354004GY
|
TTI | Fuse Holder FUSE BLOCK - 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$2.2200 / $2.4000 | Buy Now |
DISTI #
03540004ZXGY
|
TTI | Fuse Holder 3AG 4 Pole MTG RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$2.2100 / $2.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 30A CHASSIS | 0 |
|
$4.4305 / $4.8735 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03540004ZXGY
Littelfuse Inc
Buy Now
|
Compare Parts:
03540004ZXGY
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |