-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1759
|
Newark | Fuse Block, 6.3 X 32Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Solder Lug, No. Of Fuses:2Fuses, Product Range:354 Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Littelfuse 03540002ZXGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.1400 / $2.8900 | Buy Now |
DISTI #
F4923-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
667 In Stock |
|
$1.1154 / $2.5600 | Buy Now |
DISTI #
576-03540002ZXGY
|
Mouser Electronics | Fuse Holder 3AG 2 Pole MTG RoHS: Compliant | 607 |
|
$1.1100 / $2.4400 | Buy Now |
DISTI #
70184434
|
RS | Fuse Block, 600VDC/VAC, 30A, 2P, Solder, for 3AB/AG Fuses, 354 000 Series | Littelfuse 03540002ZXGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$2.2700 / $2.8400 | Buy Now |
|
Future Electronics | ACS 3AG OMNI-BLOK SLDR TERM 2 POLE MTG RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.2600 / $1.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1900 / $10.8100 | Buy Now | |
DISTI #
354002GY
|
TTI | Fuse Holder OMNI-BLOK FUSE HOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 150 In Stock |
|
$1.1300 / $2.3100 | Buy Now |
DISTI #
03540002ZXGY
|
TTI | Fuse Holder 3AG 2 Pole MTG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.1900 | Buy Now |
|
LCSC | SMD Fuse Holders ROHS | 8 |
|
$3.1170 / $3.2930 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 30A CHASSIS | 0 |
|
$2.2412 / $2.4653 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03540002ZXGY
Littelfuse Inc
Buy Now
|
Compare Parts:
03540002ZXGY
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |