Part Details for 0354-0-15-80-02-80-10-0 by Mill-Max Mfg Corp
Overview of 0354-0-15-80-02-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0354AGC-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / | |
UPD78F0354YF1-DA3-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LFBGA, / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for 0354-0-15-80-02-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4765
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0354-0-15-80-02-80-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $1.1800 | Buy Now |
DISTI #
ED11321-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1167 In Stock |
|
$0.6354 / $1.3900 | Buy Now |
DISTI #
575-0354015800280
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 2 CON RoHS: Compliant | 945 |
|
$0.5880 / $1.3900 | Buy Now |
|
Future Electronics | STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 1000Bulk |
|
$0.6200 / $0.6550 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
000000000001644025
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 2 CON Min Qty: 1000 | 0 |
|
$0.1604 / $1.1200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7600 / $0.8143 | Buy Now |
Part Details for 0354-0-15-80-02-80-10-0
0354-0-15-80-02-80-10-0 CAD Models
0354-0-15-80-02-80-10-0 Part Data Attributes
|
0354-0-15-80-02-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0354-0-15-80-02-80-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |