There are no models available for this part yet.
Overview of 0353741810 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0353741810 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0353741810
|
Avnet Americas | Conn Housing RCP 18 POS Crimp ST Bag - Bulk (Alt: 0353741810) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0353741810 by Molex
Part Data Attributes for 0353741810 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
Alternate Parts for 0353741810
This table gives cross-reference parts and alternative options found for 0353741810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353741810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSD-09-S-03.00-01-S-N | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0353741810 vs FFSD-09-S-03.00-01-S-N |
ESQT-109-03-F-D-315 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0353741810 vs ESQT-109-03-F-D-315 |
7-173862-1 | 18 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0353741810 vs 7-173862-1 |
FFSD-09-S-04.00-01-N-RW | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0353741810 vs FFSD-09-S-04.00-01-N-RW |
ESW-109-33-F-D | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0353741810 vs ESW-109-33-F-D |
ESQT-109-03-F-D-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0353741810 vs ESQT-109-03-F-D-309 |
MMS-109-02-L-DV-M-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0353741810 vs MMS-109-02-L-DV-M-TR |
SDL-109-TT-10 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0353741810 vs SDL-109-TT-10 |
FFSD-09-S-05.00-01-N | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0353741810 vs FFSD-09-S-05.00-01-N |
HLE-109-02-L-DV-BE-K-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0353741810 vs HLE-109-02-L-DV-BE-K-TR |