Datasheets
0353631560 by: Molex

Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 0353631560 by Molex

Overview of 0353631560 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for 0353631560

Part # Distributor Description Stock Price Buy
DISTI # 900-0353631560-ND
DigiKey CONN HEADER R/A 15POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk 9145
In Stock
  • 1 $0.7900
  • 10 $0.5890
  • 100 $0.4552
  • 500 $0.3892
  • 1,000 $0.3695
$0.3695 / $0.7900 Buy Now
DISTI # 0353631560
Avnet Americas Conn Wire to Board HDR 15 POS 2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0353631560) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk 0
RFQ
DISTI # 35363-1560
TTI Headers & Wire Housings 15 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each Americas - 0
Buy Now

Part Details for 0353631560

0353631560 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0353631560 Part Data Attributes

0353631560 Molex
Buy Now Datasheet
Compare Parts:
0353631560 Molex Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MOLEX LLC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN COPPER
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e2
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 15

Alternate Parts for 0353631560

This table gives cross-reference parts and alternative options found for 0353631560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353631560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
53254-1511 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 0353631560 vs 53254-1511
88015-115 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 0353631560 vs 88015-115
53254-1513 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 0353631560 vs 53254-1513
3-172430-5 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 0353631560 vs 3-172430-5
88015-115 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 0353631560 vs 88015-115
89122-115 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 0353631560 vs 89122-115
53325-1512 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex 0353631560 vs 53325-1512
9-172430-5 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 0353631560 vs 9-172430-5
W-P7915 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, SMK Corporation 0353631560 vs W-P7915
95822-15A0L Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 0353631560 vs 95822-15A0L

0353631560 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0353631560 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0353631560 by Molex

Select Manufacturer
Which Manufacturer of 0353631560 would you like to use for your alert(s)?
  • Please alert me when 0353631560 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0353631560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0353631560 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0353631560 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0353631560.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0353631560 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: