Part Details for 0353280260 by Molex
Overview of 0353280260 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0353280260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13199-ND
|
DigiKey | CONN HEADER VERT 2POS 7.92MM Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
7055 In Stock |
|
$0.1761 / $0.4500 | Buy Now |
DISTI #
V79:2366_22403476
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 7.92mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1140 | Americas - 19 |
|
$0.1256 | Buy Now |
Part Details for 0353280260
0353280260 CAD Models
0353280260 Part Data Attributes
|
0353280260
Molex
Buy Now
Datasheet
|
Compare Parts:
0353280260
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353280260
This table gives cross-reference parts and alternative options found for 0353280260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353280260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0353280260 vs UPT-02-03.0-01-L-V |
10137926-0222LF | Rectangular Power Connector, | Amphenol FCi | 0353280260 vs 10137926-0222LF |
794662-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0353280260 vs 794662-2 |
39-30-9025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0353280260 vs 39-30-9025 |
0039307025 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0353280260 vs 0039307025 |
PR03302VBHC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 0353280260 vs PR03302VBHC |
1-176975-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0353280260 vs 1-176975-2 |
46007-1802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0353280260 vs 46007-1802 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0353280260 vs 39-31-0023 |
CP3502P1V00-S-LF | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 0353280260 vs CP3502P1V00-S-LF |