There are no models available for this part yet.
Overview of 0353182020 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
Price & Stock for 0353182020 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20025-ND
|
DigiKey | CONN HEADER R/A 20POS 4.2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3102 In Stock |
|
$0.6710 / $1.4600 | Buy Now | |
DISTI #
0353182020
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0353182020) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5520 | Buy Now | |
DISTI #
MOL35318-2020
|
Heilind Electronics | NEW MINIFIT JR R/A ASSY | Americas - 0 in Stock |
|
$0.5869 / $0.7568 | Buy Now |
CAD Models for 0353182020 by Molex
Part Data Attributes for 0353182020 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-2
|
Alternate Parts for 0353182020
This table gives cross-reference parts and alternative options found for 0353182020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353182020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-LM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0353182020 vs IPL1-110-02-LM-D-P |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0353182020 vs A-42440-2041 |
39-34-1200 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0353182020 vs 39-34-1200 |
A-42440-2012 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353182020 vs A-42440-2012 |
PLB20M93ST30A1 | Rectangular Power Connector, 20 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0353182020 vs PLB20M93ST30A1 |
2266S-20 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 0353182020 vs 2266S-20 |
367620 | Rectangular Power Connector, 20 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 0353182020 vs 367620 |
39-30-6201 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0353182020 vs 39-30-6201 |
39-30-1204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353182020 vs 39-30-1204 |
10131319-20121GPLF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Amphenol FCi | 0353182020 vs 10131319-20121GPLF |