Part Details for 0353171220 by Molex
Overview of 0353171220 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0353171220
0353171220 CAD Models
0353171220 Part Data Attributes
|
0353171220
Molex
Buy Now
Datasheet
|
Compare Parts:
0353171220
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0353171220
This table gives cross-reference parts and alternative options found for 0353171220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353171220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-28-8120 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0353171220 vs 39-28-8120 |
353171226 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 0353171220 vs 353171226 |
39-29-6128 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | Molex | 0353171220 vs 39-29-6128 |
353171227 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 0353171220 vs 353171227 |
353171221 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 0353171220 vs 353171221 |
353171224 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 0353171220 vs 353171224 |
353171222 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 0353171220 vs 353171222 |
0039296128 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0353171220 vs 0039296128 |