Part Details for 0353131670 by Molex
Overview of 0353131670 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0353131670
0353131670 CAD Models
0353131670 Part Data Attributes
|
0353131670
Molex
Buy Now
Datasheet
|
Compare Parts:
0353131670
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN (200) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0353131670
This table gives cross-reference parts and alternative options found for 0353131670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0353131670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0757300106 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0353131670 vs 0757300106 |
46007-4306 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0353131670 vs 46007-4306 |
46007-0706 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0353131670 vs 46007-0706 |
71231-0410 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0353131670 vs 71231-0410 |
5-178841-9 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 0353131670 vs 5-178841-9 |
46007-3506 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0353131670 vs 46007-3506 |
178489-4 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 0353131670 vs 178489-4 |
43255-0138 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0353131670 vs 43255-0138 |
46007-3206 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 0353131670 vs 46007-3206 |
HM1503E-E | Foxconn | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0353131670 vs HM1503E-E |