Part Details for 0351550700 by Molex
Overview of 0351550700 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0351550700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13178-ND
|
DigiKey | CONN RCPT HSG 7POS 2.50MM Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
29789 In Stock |
|
$0.1775 / $0.3200 | Buy Now |
DISTI #
0351550700
|
Avnet Americas | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0351550700) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0351550700
|
Avnet Asia | Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0351550700) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
Part Details for 0351550700
0351550700 CAD Models
0351550700 Part Data Attributes:
|
0351550700
Molex
Buy Now
Datasheet
|
Compare Parts:
0351550700
Molex
CONN FEMALE HOUSING 7POS NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |