Part Details for 0351510110 by Molex
Overview of 0351510110 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0351510110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3132-ND
|
DigiKey | CONN HSG PLUG 1POS NATURAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27849 In Stock |
|
$0.0862 / $0.2000 | Buy Now |
DISTI #
0351510110
|
Avnet Americas | Conn Housing F 1 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0351510110) RoHS: Compliant Min Qty: 33000 Package Multiple: 11000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1351 | Buy Now |
DISTI #
MOL35151-0110
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL35151-0110 | Americas - 0 in Stock |
|
$0.1116 / $0.1133 | Buy Now |
Part Details for 0351510110
0351510110 CAD Models
0351510110 Part Data Attributes
|
0351510110
Molex
Buy Now
Datasheet
|
Compare Parts:
0351510110
Molex
Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |