Part Details for 0351500214 by Molex
Overview of 0351500214 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0351500214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5369-ND
|
DigiKey | CONN HSG RCPT 2POS 6.20MM BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11737 In Stock |
|
$0.1444 / $0.3300 | Buy Now |
DISTI #
0351500214
|
Avnet Americas | Connector Discrete Wire Housing - Bulk (Alt: 0351500214) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2027 | Buy Now |
DISTI #
MOL35150-0214
|
Heilind Electronics | PLUG HSG-BLUE | Americas - 0 in Stock |
|
$0.1620 / $0.1700 | Buy Now |
DISTI #
0351500214
|
Avnet Americas | Connector Discrete Wire Housing - Bulk (Alt: 0351500214) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2027 | Buy Now |
Part Details for 0351500214
0351500214 CAD Models
0351500214 Part Data Attributes:
|
0351500214
Molex
Buy Now
Datasheet
|
Compare Parts:
0351500214
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0351500214
This table gives cross-reference parts and alternative options found for 0351500214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0351500214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4-3302-CCT-03 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-CCT-03 |
P4-3302-CCT-59 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-CCT-59 |
P7-3302-FHT-78 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P7-3302-FHT-78 |
P4-3302-BBS-05 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-BBS-05 |
P7-3302-CCT-47 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P7-3302-CCT-47 |
P7-3302-CCT-04 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P7-3302-CCT-04 |
P4-3302-BBS-78 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-BBS-78 |
P4-3302-CCT-2 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-CCT-2 |
P4-3302-CCT-78 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P4-3302-CCT-78 |
P7-3302-BBS-03 | Rectangular Power Connector, 2 Contact(s), Male, Wire Wrap Terminal, Plug | Molex | 0351500214 vs P7-3302-BBS-03 |