Part Details for 03510SS-12N-AT-00 by NMB Technologies Corporation
Overview of 03510SS-12N-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 03510SS-12N-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7368
|
Newark | Axial Fan, 35Mm, 12Vdc, 5.65Cfm, 27Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:35Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5.65Cfm, Noise Rating:27Dba, Power Rating:840Mw, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 03510SS-12N-AT-00 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
P19865-ND
|
DigiKey | FAN AXIAL 35X10MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
662 In Stock |
|
$5.4592 / $7.4500 | Buy Now |
|
Future Electronics | 03510SS Model DC Axial Fan 12V 0.84W Sleeve Bearing 35X10MM RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bulk | 0Bulk |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $10.8900 | Buy Now |
DISTI #
000000000005545690
|
Sager | DC Fans DC Axial Fan, 35x35x10mm, 12VDC, 4.9CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.5100 / $6.8700 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 35x10mm, 12VDC, 4.9CFM, Rib, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$79.0100 | Buy Now |
Part Details for 03510SS-12N-AT-00
03510SS-12N-AT-00 CAD Models
03510SS-12N-AT-00 Part Data Attributes
|
03510SS-12N-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
03510SS-12N-AT-00
NMB Technologies Corporation
FAN 35X10MM 12VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 5.7 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 35 mm | |
Length | 35 mm | |
Life Expectancy | 30000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.8 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 0.8 W | |
Rated Voltage | 12 V | |
Speed | 10000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 10.5 g | |
Width | 10 mm |