There are no models available for this part yet.
Overview of 0350230015 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0350230015 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0350230015-ND
|
DigiKey | CONN BOARD-IN HSG 15POS 2.00MM Min Qty: 15000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1507 | Buy Now | |
DISTI #
0350230015
|
Avnet Americas | Conn Housing RCP 15 POS 2mm Crimp ST Bag - Bulk (Alt: 0350230015) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1331 | Buy Now | |
DISTI #
MOL35023-0015
|
Heilind Electronics | 2.0 MM R/A B-IN CONNECTOR ING 15 CKT | Americas - 0 in Stock |
|
$0.1547 / $0.1649 | Buy Now | |
DISTI #
000000000000250721
|
Sager | Headers & Wire Housings 2.0 MM R/A B-IN CONNECTOR HSG 15 CKT H>F Min Qty: 15000 | 0 |
|
$0.1425 / $0.1547 | Buy Now |