Part Details for 0350013350 by Essentra Components
Overview of 0350013350 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350013350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8535-ND
|
DigiKey | UNSLOTTED HEX BOLT 1/2-13 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.8406 / $1.4300 | Buy Now |
DISTI #
144-0350013350
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 1/2-13 Thread, 3 1/2 Lg RoHS: Compliant | 0 |
|
$2.7700 / $3.9500 | Order Now |
DISTI #
72044938
|
RS | Unslotted Hex Bolt, 1/2-13 Thread, 3 1/2 Lg | Essentra Components 0350013350 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in) RoHS: Compliant | 0 |
|
$1.1200 / $3.4300 | Buy Now |