Part Details for 0350013137XM225 by Essentra Components
Overview of 0350013137XM225 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0350013137XM225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0350013137XM225-ND
|
DigiKey | HEX BOLT 1/2-13 THREAD 1 3/8 L Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7702 | Buy Now |
DISTI #
144-0350013137XM225
|
Mouser Electronics | Screws & Fasteners Hex Bolt, 1/2-13 Thread, 1 3/8 Lg RoHS: Compliant | 0 |
|
$1.5700 / $2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Natural PU Flat Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 34.9 mm (1.375 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in) RoHS: Compliant | 0 |
|
$1.1100 / $1.8000 | Buy Now |