Part Details for 0349852161 by Molex
Overview of 0349852161 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349852161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349852161-ND
|
DigiKey | CONN RCPT HSG 16POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1856 In Stock |
|
$2.3384 / $4.8600 | Buy Now |
DISTI #
0349852161
|
Avnet Americas | MX150 ASSY HYB RCPT 2X8 CPA YEL A/16 - Bulk (Alt: 0349852161) RoHS: Compliant Min Qty: 1856 Package Multiple: 232 Lead time: 6 Weeks, 0 Days Container: Bulk | 30856 Factory Stock |
|
$1.5277 / $2.2718 | Buy Now |
DISTI #
MOL34985-2161
|
Heilind Electronics | MX150 ASSY HYB RCPT 2X8 CPA Y L A/16 | Americas - 0 in Stock |
|
$2.7497 / $2.7908 | Buy Now |
DISTI #
34985-2161
|
TTI | Automotive Connectors MX150 HYB RCPT 2X8 CPA YEL A/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 232 In Stock |
|
$2.5400 / $4.3700 | Buy Now |