There are no models available for this part yet.
Overview of 0349617343 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0349617343 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0349617343-ND
|
DigiKey | CONN HEADER R/A 34POS Min Qty: 1560 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7389 | Buy Now | |
DISTI #
0349617343
|
Avnet Americas | Connector Wire to Board Header 34 Position 2mm Right Angle Through Hole (Alt: 0349617343) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.3341 | Buy Now | |
DISTI #
MOL34961-7343
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8485 / $2.8911 | Buy Now | ||
DISTI #
000000000007182619
|
Sager | MINI50 34CKT HEADER ASSEMBLY POL A BLACK Min Qty: 1560 | 0 |
|
$2.6300 / $2.7100 | Buy Now |