There are no models available for this part yet.
Overview of 0349590342 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0349590342 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20009-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1708 In Stock |
|
$1.4375 / $2.0400 | Buy Now | |
DISTI #
0349590342
|
Avnet Americas | Mini50 Unsealed Receptacle Housing with CPA Three Rows 34 Circuits Polarization Option C Dark Gray Bag - Bulk (Alt: 0349590342) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2708 | Buy Now | |
DISTI #
0349590342
|
Avnet Americas | Mini50 Unsealed Receptacle Housing with CPA Three Rows 34 Circuits Polarization Option C Dark Gray Bag - Bulk (Alt: 0349590342) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2708 | Buy Now | |
DISTI #
MOL34959-0342
|
Heilind Electronics | MINI50 CONN RCPT 34CKT CPA DG POL C | Americas - 45 in Stock |
|
$2.1698 | Buy Now | |
DISTI #
34959-0342
|
TTI | Automotive Connectors MINI50 UNSL RCPT 3RW 34CKT CPA DGY POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 280 In Stock |
|
$1.4200 / $1.8900 | Buy Now | |
DISTI #
MOL34959-0342
|
Interstate Connecting Components | MINI50 CONN RCPT 34CKT CPA DG POL C | 15 |
|
$2.1698 | Buy Now |
CAD Models for 0349590342 by Molex
Part Data Attributes for 0349590342 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.684 inch
|
Body Depth
|
0.797 inch
|
Body Length
|
1.465 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPAL MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
34
|