There are no models available for this part yet.
Overview of 0349590340 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0349590340 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13040-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12025 In Stock |
|
$1.5305 / $2.1700 | Buy Now | |
DISTI #
0349590340
|
Avnet Americas | Conn Housing RCP 34 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0349590340) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 1 Weeks, 5 Days Container: Bulk | 13160 Factory Stock |
|
$1.3530 | Buy Now | |
DISTI #
0349590340
|
Avnet Americas | Conn Housing RCP 34 POS 2mm ST Cable Mount Bag - Bulk (Alt: 0349590340) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Bulk | 13160 Factory Stock |
|
$1.3530 | Buy Now | |
DISTI #
VDP:6627_14666962
|
Arrow Electronics | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks | Americas - 280 |
|
$1.7395 | Buy Now | |
DISTI #
MOL34959-0340
|
Heilind Electronics | MINI50 CONN RCPT 34CKT CPA BLK POL A | Americas - 5439 in Stock |
|
$1.6462 / $2.0810 | Buy Now | |
DISTI #
84391727
|
Verical | Conn Housing RCP 34 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 280 Package Multiple: 280 | Americas - 280 |
|
$1.7395 | Buy Now | |
DISTI #
34959-0340
|
TTI | Automotive Connectors Mini50 UNSLD REC 3R CPA 34CKT POLZ A BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3164 In Stock |
|
$1.5300 / $2.0800 | Buy Now | |
DISTI #
MOL34959-0340
|
Interstate Connecting Components | MINI50 CONN RCPT 34CKT CPA BLK POL A | 1813 |
|
$1.6462 / $2.0810 | Buy Now | |
DISTI #
0349590340
|
Avnet Asia | Conn Housing RCP 34 POS 2mm ST Cable Mount Bag (Alt: 0349590340) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0349590340 by Molex
Part Data Attributes for 0349590340 by Molex
0349590340
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0349590340MolexVS
-