Part Details for 0349510831 by Molex
Overview of 0349510831 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349510831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0349510831-ND
|
DigiKey | MX150 BACKSHELL 2X4 ADAPTOR W/RI Min Qty: 1 Lead time: 18 Weeks Container: Bag |
7337 In Stock |
|
$0.5010 / $0.8300 | Buy Now |
DISTI #
0349510831
|
Avnet Americas | Backshell Right Angle Adaptor for MX150 Receptacle Sealed Connector Assembly with Rib 8 Position Bag - Bulk (Alt: 0349510831) Min Qty: 7360 Package Multiple: 320 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5962 | Buy Now |
DISTI #
MOL34951-0831
|
Heilind Electronics | MX150 BACKSHELL 2X4 ADAPTOR W/RIB | Americas - 0 in Stock |
|
$0.6154 / $0.7386 | Buy Now |
DISTI #
34951-0831
|
TTI | Automotive Connectors MX150 BACKSHELL 2X4 ADAPTOR W/RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 320 In Stock |
|
$0.6200 / $0.8100 | Buy Now |