Part Details for 0349510610 by Molex
Overview of 0349510610 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349510610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12839-ND
|
DigiKey | MX150 BACKSHELL RCPT 2X3 W/RIB Min Qty: 1 Lead time: 7 Weeks Container: Bag |
684 In Stock |
|
$2.5883 / $4.7900 | Buy Now |
DISTI #
0349510610
|
Avnet Americas | Conn Housing RCP 6 POS ST Cable Mount Bag - Bag (Alt: 0349510610) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$2.3444 | Buy Now |
DISTI #
MOL34951-0610
|
Heilind Electronics | MX150 BACKSHELL RCPT 2X3 | Americas - 0 in Stock675 On Order |
|
$2.8333 / $3.5817 | Buy Now |
DISTI #
34951-0610
|
TTI | Automotive Connectors MX150 BACKSHELL RCPT 2X3 W/RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 276 In Stock |
|
$2.5500 / $4.4700 | Buy Now |
DISTI #
000000000003947942
|
Sager | Molex MX150 02X03P REC BACKSHELL Min Qty: 900 | 0 |
|
$2.5700 / $2.6600 | Buy Now |