Part Details for 0349501220 by Molex
Overview of 0349501220 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0349501220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349501220-ND
|
DigiKey | MX150 BACKSHELL BLD 2X6 WORIB Min Qty: 1 Lead time: 10 Weeks Container: Bag |
254 In Stock |
|
$3.2109 / $5.9500 | Buy Now |
DISTI #
0349501220
|
Avnet Americas | Conn Housing RCP 12 POS ST Cable Mount Bag - Bag (Alt: 0349501220) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6022 | Buy Now |
DISTI #
MOL34950-1220
|
Heilind Electronics | MX150 BACKSHELL BLD 2X6 W | Americas - 0 in Stock |
|
$3.4631 / $3.5680 | Buy Now |