Part Details for 0349126043 by Molex
Overview of 0349126043 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for 0349126043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349126043-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0332 | Buy Now |
DISTI #
0349126043
|
Avnet Americas | MINI50 RAHDR SMT 4CKT GRN POL D T&R - Tape and Reel (Alt: 0349126043) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.5889 | Buy Now |
DISTI #
MOL34912-6043
|
Heilind Electronics | MINI50 RAHDR SMT 4CKT GRN POL D T&R | Americas - 0 in Stock |
|
$2.1146 / $2.1461 | Buy Now |
Part Details for 0349126043
0349126043 CAD Models
0349126043 Part Data Attributes
|
0349126043
Molex
Buy Now
Datasheet
|
Compare Parts:
0349126043
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |