Part Details for 0349004126 by Molex
Overview of 0349004126 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 0349004126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20005-ND
|
DigiKey | CONN RCPT HSG 4POS 4.00MM Min Qty: 2800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5633 | Buy Now |
DISTI #
0349004126
|
Avnet Americas | Conn Housing RCP 4 POS 4mm ST Cable Mount Bag - Bulk (Alt: 0349004126) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4952 | Buy Now |
DISTI #
MOL34900-4126
|
Heilind Electronics | 1.2MM SLD ASSY RCPT 1X4 LTGY KEYG/04 | Americas - 0 in Stock |
|
$0.5182 / $0.5985 | Buy Now |
DISTI #
76892367
|
Verical | Conn Housing F 4 POS 4mm Crimp ST Cable Mount Black MXP120 Bag RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2347 | Americas - 1400 |
|
$1.1761 | Buy Now |
DISTI #
34900-4126
|
TTI | Automotive Connectors MXP120 1.2MM SEALED RCPT 1X4 LTGY KEYG/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Bulk | Americas - 0 |
|
$0.5200 / $0.5520 | Buy Now |
Part Details for 0349004126
0349004126 CAD Models
0349004126 Part Data Attributes
|
0349004126
Molex
Buy Now
Datasheet
|
Compare Parts:
0349004126
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |