Part Details for 0349-2-31-01-34-14-10-0 by Mill-Max Mfg Corp
Overview of 0349-2-31-01-34-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0349DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
RJK0349DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 20A 3.8Mohm Sop8 | |
M2006-03-491.5200 | Renesas Electronics Corporation | CMTS Direct Conversion (Zero IF) Clock Source |
Price & Stock for 0349-2-31-01-34-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0349-231013414100-ND
|
DigiKey | CONN RECEPT PIN .032-.046" .094" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0552 | Buy Now |
DISTI #
575-349231013414100
|
Mouser Electronics | Headers & Wire Housings Recept with No Tail RoHS: Not Compliant | 0 |
|
$0.9520 / $1.0500 | Order Now |
DISTI #
000000000000398683
|
Sager | Headers & Wire Housings Recept with No Tail Min Qty: 1000 | 0 |
|
$0.3364 / $1.7900 | Buy Now |
Part Details for 0349-2-31-01-34-14-10-0
0349-2-31-01-34-14-10-0 CAD Models
0349-2-31-01-34-14-10-0 Part Data Attributes
|
0349-2-31-01-34-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0349-2-31-01-34-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |