Part Details for 0348994075 by Molex
Overview of 0348994075 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348994075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348994075-ND
|
DigiKey | 1.2MM SLD ASSY BLD 1X4 7CS YEL K Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1119 In Stock |
|
$0.3881 / $0.9100 | Buy Now |
DISTI #
0348994075
|
Avnet Americas | MXP120 Sealed Male Blade Connector Plug Housing 4 Position Cable Mount Crimp Bag - Bulk (Alt: 0348994075) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 / $0.3871 | Buy Now |
DISTI #
E02:0323_17944708
|
Arrow Electronics | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Yellow MXP120 Sealed Bag RoHS: Compliant Min Qty: 1120 Package Multiple: 280 Lead time: 19 Weeks Date Code: 2351 | Europe - 1120 |
|
$0.4094 | Buy Now |
DISTI #
MOL34899-4075
|
Heilind Electronics | 1.2MM SLD ASSY BLD 1X4 7CS YEL KEYF/04 | Americas - 840 in Stock |
|
$0.4759 / $0.5836 | Buy Now |
DISTI #
77372610
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Yellow MXP120 Sealed Bag RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Date Code: 2351 | Americas - 1120 |
|
$0.4086 | Buy Now |
DISTI #
34899-4075
|
TTI | Automotive Connectors MXP120 1.2mm Sld Bld M 4Ckt 7CS YEL KEYF RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 1120 In Stock |
|
$0.4660 / $0.6090 | Buy Now |
DISTI #
MOL34899-4075
|
Interstate Connecting Components | 1.2MM SLD ASSY BLD 1X4 7CS YEL KEYF/04 | 280 |
|
$0.4759 / $0.5836 | Buy Now |
DISTI #
000000000005969498
|
Sager | Molex 1.20MM MXP120 01X04P YLW Min Qty: 3360 | 0 |
|
$0.3629 / $0.4479 | Buy Now |