Part Details for 0348900000 by Weidmüller Interface GmbH & Co. KG
Overview of 0348900000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0025
|
Newark | Busbar, 1 Position, Terminal Block, Accessory Type:Busbar, For Use With:Terminal Blocks, No. Of Positions:1Positions, Pitch Spacing:-, Product Range:Ssch Series Rohs Compliant: Yes |Weidmuller 0348900000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6900 / $27.4200 | Buy Now |
DISTI #
281-4112-ND
|
DigiKey | CONN TERM BLK BUSBAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$18.8868 / $26.2700 | Buy Now |
DISTI #
0348900000
|
Avnet Americas | Connector Accessories Busbar Brass - Bulk (Alt: 0348900000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2780 / $21.6524 | Buy Now |
DISTI #
13P0025
|
Avnet Americas | Connector Accessories Busbar Brass - Bulk (Alt: 13P0025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$20.2500 / $25.9800 | Buy Now |
DISTI #
470-0348900000
|
Mouser Electronics | Terminal Block Tools & Accessories 10X3,SN PLTD CU,14 RoHS: Compliant | 47 |
|
$19.2600 / $25.5600 | Buy Now |
|
Onlinecomponents.com | Busbar - Copper - Tin-plated - Solid - 10mm x 3mm - 1m long |
46 In Stock 51 Factory Stock |
|
$17.3300 / $25.5900 | Buy Now |
DISTI #
60875039
|
Verical | Connector Accessories Busbar Straight Copper Silver Tin-Lead Min Qty: 2 Package Multiple: 1 Date Code: 2130 | Americas - 44 |
|
$24.0589 / $32.1079 | Buy Now |
DISTI #
0348900000
|
Avnet Americas | Connector Accessories Busbar Brass - Bulk (Alt: 0348900000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2780 / $21.6524 | Buy Now |
DISTI #
13P0025
|
Avnet Americas | Connector Accessories Busbar Brass - Bulk (Alt: 13P0025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$20.2500 / $25.9800 | Buy Now |
DISTI #
0348900000
|
Avnet Abacus | Connector Accessories Busbar Brass (Alt: 0348900000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |