There are no models available for this part yet.
Overview of 0348408430 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0348408430 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0348408430-ND
|
DigiKey | CONN PLUG HSG 16POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2751 / $7.3300 | Buy Now | |
DISTI #
0348408430
|
Avnet Americas | MX150 Bulkhead Twist-Lock Connector Housing Key C 16 Circuits SPS/Nylon Dark Gray Tray - Bulk (Alt: 0348408430) RoHS: Compliant Min Qty: 2376 Package Multiple: 198 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3174 / $5.2607 | Buy Now | |
DISTI #
MOL34840-8430
|
Heilind Electronics | MX150 BULKHD TWISTLOCK ASSY 1 CKT KEY C | Americas - 0 in Stock |
|
$4.4462 | Buy Now | |
DISTI #
34840-8430
|
TTI | Automotive Connectors MX150 BULKHEAD TWISTLOCK 16CKT KEYC RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tray |
Americas - 198 In Stock |
|
$5.0400 / $5.4500 | Buy Now |