There are no models available for this part yet.
Overview of 0348403430 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 0348403430 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0348403430-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
294 In Stock |
|
$3.9698 / $6.8100 | Buy Now | |
DISTI #
0348403430
|
Avnet Americas | MX150 Bulkhead Twist-Lock Connector Housing Key C 6 Circuits SPS/Nylon Dark Gray Tray - Bulk (Alt: 0348403430) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $4.6604 | Buy Now | |
DISTI #
MOL34840-3430
|
Heilind Electronics | MX150 BULKHD TWISTLOCK ASSY 6 KT KEY C | Americas - 0 in Stock |
|
$4.1287 | Buy Now | |
DISTI #
34840-3430
|
TTI | Automotive Connectors MX150 BULKHEAD TWISTLOCK 6CKT KEY C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 300 In Stock |
|
$3.7300 / $5.7500 | Buy Now | |
DISTI #
000000000005620956
|
Sager | Automotive Connectors MX150 BULKHEAD CONN ASSY Min Qty: 3600 | 0 |
|
$3.8000 | Buy Now |
CAD Models for 0348403430 by Molex
Part Data Attributes for 0348403430 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Depth
|
1.598 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYSTYRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|