Part Details for 0348302003 by Molex
Overview of 0348302003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0348302003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0348302003-ND
|
DigiKey | MX150 RA HDR 2X10 ST DKGY KEY C Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0573 / $8.4900 | Buy Now |
DISTI #
0348302003
|
Avnet Americas | Conn Shrouded HDR 20 POS 3.5mm Solder RA Through Hole Tray - Trays (Alt: 0348302003) Min Qty: 300 Package Multiple: 300 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$3.3624 / $6.2133 | Buy Now |
DISTI #
MOL34830-2003
|
Heilind Electronics | MX150 RA HDR 2X10 ST DKGY KEY C | Americas - 0 in Stock4725 On Order |
|
$5.3749 / $5.4551 | Buy Now |
DISTI #
34830-2003
|
TTI | Automotive Connectors MX150 HDR 02X10P RA POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray | Americas - 0 |
|
$5.0800 / $5.4600 | Buy Now |
DISTI #
0348302003
|
Avnet Asia | Conn Shrouded HDR 20 POS 3.5mm Solder RA Through Hole Tray (Alt: 0348302003) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0348302003
0348302003 CAD Models
0348302003 Part Data Attributes:
|
0348302003
Molex
Buy Now
Datasheet
|
Compare Parts:
0348302003
Molex
Combination Line Connector, 20 Contact(s), Male, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.996 inch | |
Body Depth | 1.676 inch | |
Body Length | 2.552 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | 33472-2060 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |