Part Details for 0348260241 by Molex
Overview of 0348260241 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 0348260241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23073-ND
|
DigiKey | CONN HEADER R/A 24POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
469 In Stock |
|
$1.3778 / $3.0700 | Buy Now |
DISTI #
0348260241
|
Avnet Americas | MINI50 RAHDR 24CKT GRY POL B TRAY - Trays (Alt: 0348260241) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2161 / $1.5991 | Buy Now |
DISTI #
MOL34826-0241
|
Heilind Electronics | MINI50 RAHDR 24CKT GRY POL B RAY | Americas - 270 in Stock |
|
$2.0249 / $2.4834 | Buy Now |
DISTI #
34826-0241
|
TTI | Automotive Connectors MINI50 RAHDR 24CKT GRY POL B TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 360 In Stock |
|
$1.2500 / $1.9500 | Buy Now |
DISTI #
MOL34826-0241
|
Interstate Connecting Components | MINI50 RAHDR 24CKT GRY POL B RAY | 90 |
|
$2.0249 / $2.4834 | Buy Now |
DISTI #
000000000005251820
|
Sager | Automotive Connectors MINI50 HDR 02X12P RA POL B Min Qty: 1080 | 0 |
|
$1.7900 / $1.9100 | Buy Now |
DISTI #
0348260241
|
Avnet Asia | MINI50 RAHDR 24CKT GRY POL B TRAY (Alt: 0348260241) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0348260241
0348260241 CAD Models
0348260241 Part Data Attributes
|
0348260241
Molex
Buy Now
Datasheet
|
Compare Parts:
0348260241
Molex
MINI50 RAHDR 24CKT GRY POL B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.479 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.363 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Rated Current (Signal) | 4 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |