Part Details for 0348258124 by Molex
Overview of 0348258124 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348258124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0348258124-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 3060 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5067 | Buy Now |
DISTI #
0348258124
|
Avnet Americas | MINI50 VHDR 12CKT BLK POL A T&R - Tape and Reel (Alt: 0348258124) RoHS: Compliant Min Qty: 3060 Package Multiple: 510 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2210 | Buy Now |
DISTI #
MOL34825-8124
|
Heilind Electronics | MINI50 VHDR 12CKT BLK POL A T R | Americas - 0 in Stock |
|
$1.6250 / $1.6493 | Buy Now |
Part Details for 0348258124
0348258124 CAD Models
0348258124 Part Data Attributes
|
0348258124
Molex
Buy Now
Datasheet
|
Compare Parts:
0348258124
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.891 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |