Part Details for 0348250126 by Molex
Results Overview of 0348250126 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0348250126 Information
0348250126 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0348250126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23071-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
190 In Stock |
|
$0.8165 / $1.5700 | Buy Now |
DISTI #
0348250126
|
Avnet Americas | Mini50 Unsealed Header Vertical Dual Row 12 Circuits Polarization Option C Dark Gray Tray - Trays (A... more RoHS: Compliant Min Qty: 1560 Package Multiple: 520 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7872 / $0.9095 | Buy Now |
DISTI #
MOL34825-0126
|
Heilind Electronics | MINI50 VHDR 12CKT DKGY POL C RAY | Americas - 390 in Stock |
|
$1.1754 | Buy Now |
DISTI #
34825-0126
|
TTI | Automotive Connectors MINI50 VHDR 12CKT DKGY POL C TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 65 Container: Tray |
Americas - 520 In Stock |
|
$0.8100 / $1.0600 | Buy Now |
DISTI #
MOL34825-0126
|
Interstate Connecting Components | MINI50 VHDR 12CKT DKGY POL C RAY | 130 |
|
$1.1754 | Buy Now |
DISTI #
000000000005130967
|
Sager | Automotive Connectors MINI50 HDR 02X06P POL C VT Min Qty: 1560 | 0 |
|
$0.8698 / $1.1000 | Buy Now |
Part Details for 0348250126
0348250126 CAD Models
0348250126 Part Data Attributes
|
0348250126
Molex
Buy Now
Datasheet
|
Compare Parts:
0348250126
Molex
Combination Line Connector, 12 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.891 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |