There are no models available for this part yet.
Overview of 0348250124 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0348250124 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM10326-ND
|
DigiKey | CONN HEADER VERT 12POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1593 In Stock |
|
$0.8910 / $1.4700 | Buy Now | |
DISTI #
0348250124
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Embossed T/R - Trays (Alt: 0348250124) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 520 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.7876 | Buy Now | |
DISTI #
V36:1790_13967501
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Mini 50 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2330 | Americas - 1538 |
|
$0.9007 / $1.1188 | Buy Now | |
DISTI #
MOL34825-0124
|
Heilind Electronics | MINI50 VHDR 12CKT BLK POL A TRAY | Americas - 390 in Stock |
|
$1.0966 / $1.3449 | Buy Now | |
DISTI #
69920173
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Mini 50 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 1538 |
|
$0.9007 | Buy Now | |
Quest Components | 80 |
|
$0.9800 / $1.9600 | Buy Now | |||
DISTI #
34825-0124
|
TTI | Automotive Connectors MINI50 VHDR 12CKT BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 65 Package Multiple: 65 Container: Tray |
Americas - 1885 In Stock |
|
$0.8600 / $0.9700 | Buy Now | |
DISTI #
MOL34825-0124
|
Interstate Connecting Components | MINI50 VHDR 12CKT BLK POL A TRAY | 130 |
|
$1.0966 / $1.3449 | Buy Now | |
DISTI #
0348250124
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Embossed T/R (Alt: 0348250124) RoHS: Compliant Min Qty: 1560 Package Multiple: 520 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0348250124 by Molex
Part Data Attributes for 0348250124 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.46 inch
|
Body Depth
|
0.648 inch
|
Body Length
|
0.891 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4 A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|