Part Details for 0348245126 by Molex
Overview of 0348245126 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0348245126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23070-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2173 In Stock |
|
$0.4950 / $0.9900 | Buy Now |
DISTI #
0348245126
|
Avnet Americas | MINI50 CONN RCPT 12CKT BR CPA BLK POL C - Bulk (Alt: 0348245126) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.6994 | Buy Now |
DISTI #
MOL34824-5126
|
Heilind Electronics | MINI50 CONN RCPT 12CKT BR CPA BLK POL C | Americas - 390 in Stock |
|
$0.4658 / $0.5931 | Buy Now |
DISTI #
34824-5126
|
TTI | Automotive Connectors MINI50 ConnRcpt12CKT BR CPA BLK POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 520 Package Multiple: 520 Container: Each |
Americas - 3640 In Stock |
|
$0.4900 / $0.6410 | Buy Now |
DISTI #
0348245126
|
Avnet Americas | MINI50 CONN RCPT 12CKT BR CPA BLK POL C - Bulk (Alt: 0348245126) RoHS: Compliant Min Qty: 2600 Package Multiple: 520 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5611 / $0.6994 | Buy Now |
DISTI #
MOL34824-5126
|
Interstate Connecting Components | MINI50 CONN RCPT 12CKT BR CPA BLK POL C | 130 |
|
$0.4658 / $0.5931 | Buy Now |