Part Details for 0348242244 by Molex
Overview of 0348242244 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0348242244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25451-ND
|
DigiKey | CONN RCPT HSG 24POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2252 In Stock |
|
$1.0117 / $1.9500 | Buy Now |
DISTI #
0348242244
|
Avnet Americas | Conn Housing RCP 24 POS 2mm ST Cable Mount Bulk - Bulk (Alt: 0348242244) RoHS: Compliant Min Qty: 2240 Package Multiple: 280 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8878 / $1.2450 | Buy Now |
DISTI #
MOL34824-2244
|
Heilind Electronics | MINI50 CONN RCPT 24CKT BR CPA BLK POL A | Americas - 206 in Stock |
|
$0.8975 / $1.0679 | Buy Now |
DISTI #
34824-2244
|
TTI | Automotive Connectors Mini50 Unsld Rec DR Brdg w/CPA 24Ckt OpA RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 280 In Stock |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
34824-2246
|
TTI | Automotive Connectors Mini50 Unsld Rec DR Brdg w/CPA 24Ckt OpC RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 280 In Stock |
|
$1.4200 | Buy Now |
DISTI #
34824-2245
|
TTI | Automotive Connectors Mini50 Unsld Rec DR Brdg w/CPA 24Ckt OpB RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Each |
Americas - 280 In Stock |
|
$0.8100 / $1.1100 | Buy Now |
DISTI #
MOL34824-2244
|
Interstate Connecting Components | MINI50 CONN RCPT 24CKT BR CPA BLK POL A | 68 |
|
$0.8975 / $1.0679 | Buy Now |
DISTI #
0348242244
|
Avnet Asia | Conn Housing RCP 24 POS 2mm ST Cable Mount Bulk (Alt: 0348242244) RoHS: Compliant Min Qty: 2240 Package Multiple: 280 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0348242244
0348242244 CAD Models
0348242244 Part Data Attributes
|
0348242244
Molex
Buy Now
Datasheet
|
Compare Parts:
0348242244
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.371 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |